Part Details for VG4616321BQ-5 by Vanguard International Semiconductor Corporation
Overview of VG4616321BQ-5 by Vanguard International Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VG4616321BQ-5
VG4616321BQ-5 CAD Models
VG4616321BQ-5 Part Data Attributes
|
VG4616321BQ-5
Vanguard International Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VG4616321BQ-5
Vanguard International Semiconductor Corporation
Synchronous Graphics RAM, 512KX32, 4.5ns, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.7X.9 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 4.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS GRAPHICS RAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 3.4 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for VG4616321BQ-5
This table gives cross-reference parts and alternative options found for VG4616321BQ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG4616321BQ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4LC512K32SG0-100TQC | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | VG4616321BQ-5 vs AS4LC512K32SG0-100TQC |
KM4132G512ATQ-FC | Video DRAM, 512KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | VG4616321BQ-5 vs KM4132G512ATQ-FC |
K4G163222A-QC80 | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | VG4616321BQ-5 vs K4G163222A-QC80 |
VG4616321BQ-6R | Synchronous Graphics RAM, 512KX32, 5ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | VG4616321BQ-5 vs VG4616321BQ-6R |
KM4132G512ATQ-6 | Video DRAM, 512KX32, 5.5ns, CMOS, PQFP100, 14 X 20 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | VG4616321BQ-5 vs KM4132G512ATQ-6 |
IBM0616328RL6A-10 | Synchronous Graphics RAM, 512KX32, 1ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, LQFP-100 | IBM | VG4616321BQ-5 vs IBM0616328RL6A-10 |
KM4132G512Q-7 | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | Samsung Semiconductor | VG4616321BQ-5 vs KM4132G512Q-7 |
VG4616321AQ-7R | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | VG4616321BQ-5 vs VG4616321AQ-7R |
MS82V16520A-10GA | Synchronous DRAM, 512KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | OKI Electric Industry Co Ltd | VG4616321BQ-5 vs MS82V16520A-10GA |
IBM0616328RL6A-6R7 | Synchronous Graphics RAM, 512KX32, 0.7ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, LQFP-100 | IBM | VG4616321BQ-5 vs IBM0616328RL6A-6R7 |