Memory
VG26S4265DT-35
Vanguard International Semiconductor Corporation
Description: EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40

Overview of VG26S4265DT-35 by Vanguard International Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for VG26S4265DT-35 by Vanguard International Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VG26S4265DT-35 by Vanguard International Semiconductor Corporation

VG26S4265DT-35
Vanguard International Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VANGUARD INTERNATIONAL SEMICONDUCTOR CORP
Part Package Code
TSOP2
Package Description
TSOP2, TSOP40/44,.46,32
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
35 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
EDO DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP40/44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.002 A
Supply Current-Max
0.23 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. VG26S4265DT-35
    Vanguard International Semiconductor Corporation
    EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40
    VS

Alternate Parts for VG26S4265DT-35

This table gives cross-reference parts and alternative options found for VG26S4265DT-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG26S4265DT-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V53C16258SHT35I EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation VG26S4265DT-35 vs V53C16258SHT35I
V53C16258SHT35 EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation VG26S4265DT-35 vs V53C16258SHT35
Part Number Description Manufacturer Compare
IS41C16256C-35KI EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Integrated Silicon Solution Inc VG26S4265DT-35 vs IS41C16256C-35KI
VG264265BJ-35 EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Vanguard International Semiconductor Corporation VG26S4265DT-35 vs VG264265BJ-35
IS41C16256C-35KLI EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, SOJ-40 Integrated Silicon Solution Inc VG26S4265DT-35 vs IS41C16256C-35KLI
VG26S4265DJ-35 EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, SOJ-40 Vanguard International Semiconductor Corporation VG26S4265DT-35 vs VG26S4265DJ-35
VG264265CJ-35 EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 Vanguard International Semiconductor Corporation VG26S4265DT-35 vs VG264265CJ-35
V53C16258SHT35I EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation VG26S4265DT-35 vs V53C16258SHT35I
V53C16258HT35I EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation VG26S4265DT-35 vs V53C16258HT35I
IS41C16256C-35TLI EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, LEAD FREE, TSOP2-40 Integrated Silicon Solution Inc VG26S4265DT-35 vs IS41C16256C-35TLI
IS41C16256A-35T EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-40 Integrated Silicon Solution Inc VG26S4265DT-35 vs IS41C16256A-35T
IS41C16256-35K EDO DRAM, 256KX16, 35ns, CMOS, PDSO40, 0.400 INCH, MS-027, SOJ-40 Integrated Silicon Solution Inc VG26S4265DT-35 vs IS41C16256-35K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VG26S4265DT-35 by Vanguard International Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VG26S4265DT-35 by Vanguard International Semiconductor Corporation

Select Manufacturer
Which Manufacturer of VG26S4265DT-35 would you like to use for your alert(s)?
  • Please alert me when VG26S4265DT-35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VG26S4265DT-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VG26S4265DT-35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VG26S4265DT-35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VG26S4265DT-35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VG26S4265DT-35 by Vanguard International Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: