Part Details for VG26S18165CJ-5 by Vanguard International Semiconductor Corporation
Overview of VG26S18165CJ-5 by Vanguard International Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VG26S18165CJ-5
VG26S18165CJ-5 CAD Models
VG26S18165CJ-5 Part Data Attributes
|
VG26S18165CJ-5
Vanguard International Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VG26S18165CJ-5
Vanguard International Semiconductor Corporation
EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ42,.44 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J42 | |
JESD-609 Code | e0 | |
Length | 27.31 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ42,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for VG26S18165CJ-5
This table gives cross-reference parts and alternative options found for VG26S18165CJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG26S18165CJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NN51V18165AJ-60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42 | United Microelectronics Corporation | VG26S18165CJ-5 vs NN51V18165AJ-60 |
HYB5118165BSJ-70 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42 | Siemens | VG26S18165CJ-5 vs HYB5118165BSJ-70 |
MN4118160BSJ | Fast Page DRAM, 1MX16, 70ns, MOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Panasonic Electronic Components | VG26S18165CJ-5 vs MN4118160BSJ |
TMS428160-80DZ | 1MX16 FAST PAGE DRAM, 80ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Texas Instruments | VG26S18165CJ-5 vs TMS428160-80DZ |
TMS426169P-70DZ | 1MX16 EDO DRAM, 70ns, PDSO42 | Texas Instruments | VG26S18165CJ-5 vs TMS426169P-70DZ |
TMS418160-60RE | IC 1M X 16 FAST PAGE DRAM, 60 ns, PDSO42, 0.400 INCH, PLASTIC, SOJ-42, Dynamic RAM | Texas Instruments | VG26S18165CJ-5 vs TMS418160-60RE |
M5M416165CJ-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | VG26S18165CJ-5 vs M5M416165CJ-7 |
M5M416160BJ-7T | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | Mitsubishi Electric | VG26S18165CJ-5 vs M5M416160BJ-7T |
GM71C16160AJ-6 | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42 | SK Hynix Inc | VG26S18165CJ-5 vs GM71C16160AJ-6 |
MT4LC1M16H5DJ-60 | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Micron Technology Inc | VG26S18165CJ-5 vs MT4LC1M16H5DJ-60 |