Part Details for VG2618165CJ-4 by Vanguard International Semiconductor Corporation
Overview of VG2618165CJ-4 by Vanguard International Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VG2618165CJ-4
VG2618165CJ-4 CAD Models
VG2618165CJ-4 Part Data Attributes:
|
VG2618165CJ-4
Vanguard International Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
VG2618165CJ-4
Vanguard International Semiconductor Corporation
EDO DRAM, 1MX16, 40ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANGUARD INTERNATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 40 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J42 | |
Length | 27.31 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for VG2618165CJ-4
This table gives cross-reference parts and alternative options found for VG2618165CJ-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG2618165CJ-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM51V16165D-70JS | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | LAPIS Semiconductor Co Ltd | VG2618165CJ-4 vs MSM51V16165D-70JS |
MSM51V16165F-50JS | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | LAPIS Semiconductor Co Ltd | VG2618165CJ-4 vs MSM51V16165F-50JS |
IS41LV16100C-50KI | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, SOJ-42 | Integrated Silicon Solution Inc | VG2618165CJ-4 vs IS41LV16100C-50KI |
IS41C16105C-50KLI | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, LEAD FREE, SOJ-42 | Integrated Silicon Solution Inc | VG2618165CJ-4 vs IS41C16105C-50KLI |
KM416V1204CJ-L5 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Samsung Semiconductor | VG2618165CJ-4 vs KM416V1204CJ-L5 |
GM71C16163CLJ-7 | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, | LG Semicon Co Ltd | VG2618165CJ-4 vs GM71C16163CLJ-7 |
UPD42S16160LE-80 | IC,DRAM,FAST PAGE,1MX16,CMOS,SOJ,42PIN,PLASTIC | Renesas Electronics Corporation | VG2618165CJ-4 vs UPD42S16160LE-80 |
HM5118165J-5 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | Hitachi Ltd | VG2618165CJ-4 vs HM5118165J-5 |
GM71CS18160CLJ-7 | Fast Page DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | SK Hynix Inc | VG2618165CJ-4 vs GM71CS18160CLJ-7 |
UPD42S18160LE-80 | Fast Page DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | NEC Electronics America Inc | VG2618165CJ-4 vs UPD42S18160LE-80 |