Part Details for VG222038Y770DP by Kyocera AVX Components
Overview of VG222038Y770DP by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for VG222038Y770DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4679
|
Newark | Varistor, 38V, 77V, 2220, Voltage Rating Vac:30V, Voltage Rating V Dc:38V, Product Range:Transguard Series, Clamping Voltage Vc Max:77V, Varistor Case Style:2220 [5650 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kyocera Avx VG222038Y770DP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 327 |
|
$1.4500 / $2.0400 | Buy Now |
DISTI #
478-8705-1-ND
|
DigiKey | VARISTOR 47V 2KA 2220 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2865 In Stock |
|
$0.7721 / $2.7300 | Buy Now |
DISTI #
VG222038Y770DP
|
Avnet Americas | Var 30VAC 38VDC 2kA 47V 2220 SMD T/R (Alt: VG222038Y770DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VG222038Y770DP
|
Avnet Americas | Var 30VAC 38VDC 2kA 47V 2220 SMD T/R (Alt: VG222038Y770DP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
581-VG222038Y770DP
|
Mouser Electronics | Varistors 30VAC 38VDC 12J 4200 pF 47 V 77V RoHS: Compliant | 959 |
|
$0.7620 / $1.7900 | Buy Now |
DISTI #
E02:0323_07027913
|
Arrow Electronics | Var MLV 30VAC/38VDC 2000A 47V 2220 SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2341 | Europe - 5000 |
|
$0.5180 / $0.5517 | Buy Now |
|
Future Electronics | TransGuard Series 38 VDC 770 V Bi-Directional MLV Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.7650 / $0.8250 | Buy Now |
|
Bristol Electronics | 1338 |
|
RFQ | ||
|
Quest Components | 1070 |
|
$1.1250 / $3.0000 | Buy Now | |
DISTI #
VG222038Y770DP
|
TTI | Varistors 30VAC 38VDC 12J 4200 pF 47 V 77V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7500 / $0.8300 | Buy Now |
Part Details for VG222038Y770DP
VG222038Y770DP CAD Models
VG222038Y770DP Part Data Attributes
|
VG222038Y770DP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VG222038Y770DP
Kyocera AVX Components
Varistor, 38V, 12J, Surface Mount, CHIP, 2220
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Kyocera AVX | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 12 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 5.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 38 V |