There are no models available for this part yet.
Overview of VG1901000000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VG1901000000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VG1901000000G-ND
|
DigiKey | TERM BLOCK PLUG 19POS 90DEG 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0685 | Buy Now | |
DISTI #
72329613
|
RS | VG 5.0 19P Black , Screw NL66 ,Logo | Amphenol - Anytek VG1901000000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7800 | RFQ | |
DISTI #
ANYVG1901000000G
|
Heilind Electronics | VG 5.0 19P BLACK - SCREW NL66 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $7.9500 | Buy Now | ||
DISTI #
ANYVG1901000000G
|
Interstate Connecting Components | VG 5.0 19P BLACK - SCREW NL66 | 0 |
|
Buy Now |