Part Details for VG12507504375A by Essentra Components
Overview of VG12507504375A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG12507504375A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-VG12507504375A
|
Mouser Electronics | Knobs & Dials FLAT ROUNDED END GRIP:PVC DIP BLACK RoHS: Compliant | 0 |
|
$0.4740 / $1.0600 | Order Now |
DISTI #
74522108
|
RS | Tube End Grip - Inside Length- 4.375", Inside Width - .75", Black | Essentra Components VG12507504375A RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks | 0 |
|
$0.4420 | Buy Now |
|
Onlinecomponents.com | Tube End Grip - in)side Length:111.1 mm (4.375 in) - in)side Width - 19.1 mm (0.750 in) - Grip Type:Finger Grasp RoHS: Compliant | 0 |
|
$0.4210 / $0.6235 | Buy Now |