Part Details for VG112-G by WJ Communications Inc
Overview of VG112-G by WJ Communications Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VG112-G
VG112-G CAD Models
VG112-G Part Data Attributes
|
VG112-G
WJ Communications Inc
Buy Now
Datasheet
|
Compare Parts:
VG112-G
WJ Communications Inc
Narrow Band Medium Power Amplifier, 1800MHz Min, 2200MHz Max, 6 X 6 MM, GREEN, LEADLESS, QFN-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WJ COMMUNICATIONS INC | |
Package Description | 6 X 6 MM, GREEN, LEADLESS, QFN-28 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 20.5 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |