Part Details for VG-95218-T028-C064CK3100 by TE Connectivity
Overview of VG-95218-T028-C064CK3100 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for VG-95218-T028-C064CK3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG-95218-T028-C064CK3100-ND
|
DigiKey | MULTI-PAIR 24COND BLACK SHLD Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for VG-95218-T028-C064CK3100
VG-95218-T028-C064CK3100 CAD Models
VG-95218-T028-C064CK3100 Part Data Attributes:
|
VG-95218-T028-C064CK3100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VG-95218-T028-C064CK3100
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Cross Section Area | 0.4 mm2 | |
Insulator Material | POLYMER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |