Part Details for VG-95218-T028-C056CK3100 by TE Connectivity
Overview of VG-95218-T028-C056CK3100 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for VG-95218-T028-C056CK3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG-95218-T028-C056CK3100-ND
|
DigiKey | MULTI-PAIR 14COND BLACK SHLD Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.2323 | Buy Now |
DISTI #
A402453001
|
Avnet Americas | Multiconductor Cable - Cable Rools/Shrink Tubing (Alt: A402453001) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8122 / $23.8418 | Buy Now |
|
Onlinecomponents.com | VG-95218-T028-C056CK3100 RoHS: Compliant | 0 |
|
$20.8400 / $43.6500 | Buy Now |
DISTI #
A402453001
|
Avnet Americas | Multiconductor Cable - Cable Rools/Shrink Tubing (Alt: A402453001) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$19.8122 / $23.8418 | Buy Now |
|
Master Electronics | VG-95218-T028-C056CK3100 RoHS: Compliant | 0 |
|
$20.8400 / $43.6500 | Buy Now |
Part Details for VG-95218-T028-C056CK3100
VG-95218-T028-C056CK3100 CAD Models
VG-95218-T028-C056CK3100 Part Data Attributes:
|
VG-95218-T028-C056CK3100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VG-95218-T028-C056CK3100
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Diameter | 11.5 mm | |
Insulator Material | POLYMER | |
Jacket Material | ZEROHAL | |
Number of Conductors | 14 | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 21 AWG | |
Wire Size-Max | 21 AWG | |
Wire and Cable Name | POWER CABLE |