Part Details for VG-95218-T028-C049CK3100 by TE Connectivity
Overview of VG-95218-T028-C049CK3100 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG-95218-T028-C049CK3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5509
|
Newark | Vg-95218-T028-C049Ck3100 |Te Connectivity VG-95218-T028-C049CK3100 Min Qty: 1640 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$15.1900 / $21.2700 | Buy Now |
DISTI #
VG-95218-T028-C049CK3100-ND
|
DigiKey | FLEX POWER CABLE/EURO Min Qty: 1640 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2130 | Buy Now |
|
Onlinecomponents.com | VG-95218-T028-C049CK3100 RoHS: Compliant | 0 |
|
$10.8200 / $31.7700 | Buy Now |
|
Master Electronics | VG-95218-T028-C049CK3100 RoHS: Compliant | 0 |
|
$10.8200 / $31.7700 | Buy Now |
Part Details for VG-95218-T028-C049CK3100
VG-95218-T028-C049CK3100 CAD Models
VG-95218-T028-C049CK3100 Part Data Attributes:
|
VG-95218-T028-C049CK3100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VG-95218-T028-C049CK3100
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Cross Section Area | 0.4 mm2 | |
Insulator Material | POLYMER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |