Part Details for VG-95218-T028-C039CK3100 by TE Connectivity
Overview of VG-95218-T028-C039CK3100 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for VG-95218-T028-C039CK3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG-95218-T028-C039CK3100-ND
|
DigiKey | FLEX POWER CABLE/EURO Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for VG-95218-T028-C039CK3100
VG-95218-T028-C039CK3100 CAD Models
VG-95218-T028-C039CK3100 Part Data Attributes:
|
VG-95218-T028-C039CK3100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VG-95218-T028-C039CK3100
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Cross Section Area | 0.4 mm2 | |
Insulator Material | POLYMER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |