Part Details for VG-95218-T021-C004 by TE Connectivity
Overview of VG-95218-T021-C004 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCRBNC-004 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-004 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft | |
8N3DV85EC-0040CDI | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO | |
8N3DV85AC-0042CDI8 | Renesas Electronics Corporation | LVPECL Dual-Frequency Programmable VCXO |
Price & Stock for VG-95218-T021-C004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCVG-95218-T021-C004
|
Heilind Electronics | C829553001 8-1199868-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CABLE (WIRE) SPECIAL, 2x 1, 5mm2, twist, white, zerohal RoHS: Compliant |
1982 Partner Stock |
|
$2.7100 / $9.1000 | Buy Now |
DISTI #
RYCVG-95218-T021-C004
|
Interstate Connecting Components | C829553001 8-1199868-4 | 0 |
|
Buy Now | |
|
Master Electronics | CABLE (WIRE) SPECIAL, 2x 1, 5mm2, twist, white, zerohal RoHS: Compliant |
1982 Partner Stock |
|
$2.7100 / $9.1000 | Buy Now |