VG-600
Description: Display Controller, CMOS, CQFP100

Overview of VG-600 by Vadem Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VG-600 by Vadem Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VG-600 by Vadem Corp

VG-600
Vadem Corp
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
VADEM LTD
Package Description
QFP, QFP100,.7X1.0
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
R-XQFP-G100
JESD-609 Code
e0
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
QFP
Package Equivalence Code
QFP100,.7X1.0
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Want to compare parts?
  1. VG-600
    Vadem Corp
    Display Controller, CMOS, CQFP100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VG-600 by Vadem Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VG-600 by Vadem Corp

  • Please alert me when VG-600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VG-600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VG-600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VG-600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VG-600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VG-600 by Vadem Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: