Part Details for VG-1201CA-10.0000M by Seiko Epson Corporation
Overview of VG-1201CA-10.0000M by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10101201CALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 12S 1P Vertical Header, Press Fit | |
51740-10101201CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 12S 1P PF Vertical Receptacle. | |
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for VG-1201CA-10.0000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 100 |
|
RFQ |