Part Details for VFXO401-BGGBLT-125.00MHZ by CTS Corporation
Overview of VFXO401-BGGBLT-125.00MHZ by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFXO401-BGGBLT-125.00MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VFXO401-BGGBLT-125
|
Avnet Americas | LVPECL Oscillator 125MHz ±50ppm 3.3VDC 6-Pin Surface Mount - Tape and Reel (Alt: VFXO401-BGGBLT-125) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 1 Days Container: Reel | 1000 |
|
RFQ | |
DISTI #
VFXO401BGGBLT12
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |