Part Details for VFXO401-BGEBDT-100MHZ by CTS Corporation
Overview of VFXO401-BGEBDT-100MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFXO401-BGEBDT-100MHZ
VFXO401-BGEBDT-100MHZ CAD Models
VFXO401-BGEBDT-100MHZ Part Data Attributes:
|
VFXO401-BGEBDT-100MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFXO401-BGEBDT-100MHZ
CTS Corporation
LVDS Output Clock Oscillator, 100MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.2mm x 5.2mm x 1.9mm | |
Rise Time-Max | 0.8 ns | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 2.63 V | |
Supply Voltage-Min | 2.38 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | LVDS | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VFXO401-BGEBDT-100MHZ
This table gives cross-reference parts and alternative options found for VFXO401-BGEBDT-100MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFXO401-BGEBDT-100MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3LG14C100.000CUGC8 | LVDS Output Clock Oscillator, 24MHz Min, 125MHz Max, 100MHz Nom, CMOS, GREEN, SMD, 6 PIN | Integrated Device Technology Inc | VFXO401-BGEBDT-100MHZ vs 3LG14C100.000CUGC8 |
3LG14C100.000CTGC8 | LVDS Output Clock Oscillator, 24MHz Min, 125MHz Max, 100MHz Nom, CMOS, GREEN, SMD, 6 PIN | Integrated Device Technology Inc | VFXO401-BGEBDT-100MHZ vs 3LG14C100.000CTGC8 |
3LG14C100.000CUGC | LVDS Output Clock Oscillator, 24MHz Min, 125MHz Max, 100MHz Nom, CMOS, GREEN, SMD, 6 PIN | Integrated Device Technology Inc | VFXO401-BGEBDT-100MHZ vs 3LG14C100.000CUGC |
3LG14C100.000CTGC | LVDS Output Clock Oscillator, 24MHz Min, 125MHz Max, 100MHz Nom, CMOS, GREEN, SMD, 6 PIN | Integrated Device Technology Inc | VFXO401-BGEBDT-100MHZ vs 3LG14C100.000CTGC |