Part Details for VFXO200-CGG-90.000MHZ by CTS Corporation
Overview of VFXO200-CGG-90.000MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFXO200-CGG-90.000MHZ
VFXO200-CGG-90.000MHZ CAD Models
VFXO200-CGG-90.000MHZ Part Data Attributes
|
VFXO200-CGG-90.000MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFXO200-CGG-90.000MHZ
CTS Corporation
Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 90 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | LCC4,.1X.12,101/62 | |
Physical Dimension | 3.2mm x 2.5mm x 1mm | |
Rise Time-Max | 5 ns | |
Screening Level | MIL-STD-202; MIL-STD-883 | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |