VFXO200-CGE-90.000MHZ
Description: Oscillator,

Overview of VFXO200-CGE-90.000MHZ by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
U77E16A82001 Amphenol Communications Solutions ExpressPort SFP+, High Speed Input Output Connectors, SFP PLS CGE 1X1 SPECIAL HS.

CAD Models for VFXO200-CGE-90.000MHZ by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VFXO200-CGE-90.000MHZ by CTS Corporation

VFXO200-CGE-90.000MHZ
CTS Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
90 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
LCC4,.1X.12,101/62
Physical Dimension
3.2mm x 2.5mm x 1mm
Rise Time-Max
5 ns
Screening Level
MIL-STD-202; MIL-STD-883
Supply Current-Max
25 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. VFXO200-CGE-90.000MHZ
    CTS Corporation
    Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFXO200-CGE-90.000MHZ by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFXO200-CGE-90.000MHZ by CTS Corporation

Select Manufacturer
Which Manufacturer of VFXO200-CGE-90.000MHZ would you like to use for your alert(s)?
  • Please alert me when VFXO200-CGE-90.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFXO200-CGE-90.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFXO200-CGE-90.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFXO200-CGE-90.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFXO200-CGE-90.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFXO200-CGE-90.000MHZ by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: