Part Details for VFX0203-BDG-90MHZ by CTS Corporation
Overview of VFX0203-BDG-90MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB-16-BLC | Coilcraft Inc | RF Transformer, 0.075MHz Min, 90MHz Max, ROHS COMPLIANT | |
PWB-16-BLB | Coilcraft Inc | RF Transformer, 0.075MHz Min, 90MHz Max, ROHS COMPLIANT | |
TTWB-16-B | Coilcraft Inc | RF Transformer, 0.075MHz Min, 90MHz Max, 1:16 |
Part Details for VFX0203-BDG-90MHZ
VFX0203-BDG-90MHZ CAD Models
VFX0203-BDG-90MHZ Part Data Attributes
|
VFX0203-BDG-90MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFX0203-BDG-90MHZ
CTS Corporation
CMOS Output Clock Oscillator, 90MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRISTATE | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 90 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |