VFWLF15-902T
Allied Components International
Description: Data Line Filter

Overview of VFWLF15-902T by Allied Components International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
UPA1902TE-T1-A Renesas Electronics Corporation Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95
UPA1902TE-T1-AT Renesas Electronics Corporation Nch Single Power Mosfet 30V 7A 22Mohm 6Pin Tmm/Sc-95

Price & Stock for VFWLF15-902T by Allied Components International

Part # Manufacturer Description Stock Price Buy
DISTI # 3475-VFWLF15-902T-ND
DigiKey 9.0mH +/-30% Vert. flat wire Min Qty: 1 Container: Tray MARKETPLACE PRODUCT 21
In Stock
  • 1 $3.8500
  • 5 $3.5000
  • 10 $3.2500
  • 15 $2.9800
$2.9800 / $3.8500 Buy Now

CAD Models for VFWLF15-902T by Allied Components International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VFWLF15-902T by Allied Components International

VFWLF15-902T
Allied Components International
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Filter Type
DATA LINE FILTER
Want to compare parts?
  1. VFWLF15-902T
    Allied Components International
    Data Line Filter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFWLF15-902T by Allied Components International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFWLF15-902T by Allied Components International

Select Manufacturer
Which Manufacturer of VFWLF15-902T would you like to use for your alert(s)?
  • Please alert me when VFWLF15-902T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFWLF15-902T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFWLF15-902T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFWLF15-902T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFWLF15-902T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFWLF15-902T by Allied Components International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: