Part Details for VFT8HA17L210.0M by ECM Electronics Limited
Overview of VFT8HA17L210.0M by ECM Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFT8HA17L210.0M
VFT8HA17L210.0M CAD Models
VFT8HA17L210.0M Part Data Attributes:
|
VFT8HA17L210.0M
ECM Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
VFT8HA17L210.0M
ECM Electronics Limited
HCMOS/TTL Output Clock Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ECM ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Aging | 0.001 PPM/DAY | |
Control Voltage-Max | 4.1 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.1% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 0.144 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 10 KOHM, 15 pF | |
Oven Supply Voltage | 12V | |
Physical Dimension | 14.3mm x 9.27mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 2.4 W | |
Warm-up Time-Max | 0.33 Minute |