Part Details for VFT69383W2NJN-518Q by TE Connectivity
Overview of VFT69383W2NJN-518Q by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTPS78518QKVURQ1 | Texas Instruments | Automotive, 1-A, high-accuracy, adjustable low-dropout (LDO) linear regulator | |
TPS78518QKVURQ1 | Texas Instruments | Automotive, 1-A high-accuracy adjustable low-dropout (LDO) linear regulator 5-TO-252 -40 to 150 | |
TPS78518QWDRBRQ1 | Texas Instruments | Automotive, 1-A high-accuracy adjustable low-dropout (LDO) linear regulator 8-SON -40 to 150 |
Price & Stock for VFT69383W2NJN-518Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-VFT69383W2NJN-518Q-ND
|
DigiKey | ANT LOW PROFILE 3-PORT SHARKFIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$109.6376 / $137.9100 | Buy Now |
DISTI #
239-VFT69383W2NJ518Q
|
Mouser Electronics | Antennas VEHICULAR,MIMO,3 PORTS LTE1,LTE2,GNSS,WH RoHS: Compliant | 0 |
|
$101.9200 / $130.9700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$106.9700 | Buy Now |
DISTI #
AMPVFT69383W2NJN-518Q
|
Heilind Electronics | VEHICULAR,MIMO,3 PORTS LTE1,LT E2,GNSS,WH | Americas - 0 in Stock |
|
$91.6373 / $134.9385 | Buy Now |
DISTI #
AMPVFT69383W2NJN-518Q
|
Interstate Connecting Components | VEHICULAR,MIMO,3 PORTS LTE1,LT E2,GNSS,WH | 0 |
|
$91.6373 / $134.9385 | Buy Now |
DISTI #
000000000006238341
|
Sager | Antennas VEHICULAR MIMO FIN,3 PORTS, 2x LTE, GNSS, WHITE Min Qty: 1 | 0 |
|
$80.4000 / $146.1800 | Buy Now |
DISTI #
VFT69383W2NJN-518Q
|
Avnet Abacus | VEHICULAR,MIMO,3 PORTS LTE1,LTE2,GNSS,WH (Alt: VFT69383W2NJN-518Q) Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VFT69383W2NJN-518Q
VFT69383W2NJN-518Q CAD Models
VFT69383W2NJN-518Q Part Data Attributes
|
VFT69383W2NJN-518Q
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VFT69383W2NJN-518Q
TE Connectivity
RF/Microwave Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | ANTENNA-OTHER |