Part Details for VFT69383W11JN-518L by TE Connectivity
Overview of VFT69383W11JN-518L by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-518LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 36 Positions, 2.54mm (0.100in) Pitch | |
10127815-18LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Receptacle Housing, 18 Positions, Natural Color, GW Compatible Nylon66. | |
77311-825-18LF | Amphenol Communications Solutions | Bergstik HDR STR SR. |
Price & Stock for VFT69383W11JN-518L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-VFT69383W11JN-518L-ND
|
DigiKey | ANT LOW PROFILE 3-PORT SHARKFIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3 In Stock |
|
$109.7312 / $138.0100 | Buy Now |
DISTI #
239-VFT69383W11J518L
|
Mouser Electronics | Antennas VEHICULAR,MIMO,3 PORTS LTE1,WIFI2,GNSS,W RoHS: Compliant | 0 |
|
$97.8200 / $133.2700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$107.0600 | Buy Now |
DISTI #
AMPVFT69383W11JN-518L
|
Heilind Electronics | VEHICULAR,MIMO,3 PORTS LTE1,WI FI2,GNSS,W | Americas - 0 in Stock |
|
$91.7157 / $135.0539 | Buy Now |
DISTI #
AMPVFT69383W11JN-518L
|
Interstate Connecting Components | VEHICULAR,MIMO,3 PORTS LTE1,WI FI2,GNSS,W | 0 |
|
$91.7157 / $135.0539 | Buy Now |
DISTI #
000000000006238340
|
Sager | Antennas VEHICULAR MIMO FIN,3 PORTS, 1x LTE, 1x WiFi, GNSS, WHITE Min Qty: 1 | 0 |
|
$80.4700 / $146.3100 | Buy Now |
DISTI #
VFT69383W11JN-518L
|
Avnet Abacus | VEHICULAR,MIMO,3 PORTS LTE1,WIFI2,GNSS,W (Alt: VFT69383W11JN-518L) Min Qty: 5 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VFT69383W11JN-518L
VFT69383W11JN-518L CAD Models
VFT69383W11JN-518L Part Data Attributes
|
VFT69383W11JN-518L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VFT69383W11JN-518L
TE Connectivity
Mobile Station Antenna, 7.3dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 7.3 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |