VFT3045CBP-M3/4W
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN

Overview of VFT3045CBP-M3/4W by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for VFT3045CBP-M3/4W by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 47T9579
Newark Schottky Rectifier Array, 30A, Ito-220Ab, Repetitive Peak Reverse Voltage:45V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Max:570Mv Rohs Compliant: Yes |Vishay VFT3045CBP-M3/4W RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.9690
  • 2,500 $0.8670
$0.8670 / $0.9690 Buy Now
DISTI # VFT3045CBP-M3/4W
Avnet Americas 30A,45V,TRENCH SKY RECT. (Alt: VFT3045CBP-M3/4W) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days 0
  • 2,000 $0.7579
$0.7579 Buy Now
DISTI # 625-VFT3045CBP-M3/4W
Mouser Electronics Schottky Diodes & Rectifiers 30A 45V DUAL TrenchMOS RoHS: Compliant 2345
  • 1 $1.8900
  • 10 $1.5200
  • 100 $1.2500
  • 500 $1.0600
  • 1,000 $0.8940
  • 2,000 $0.8350
  • 5,000 $0.8180
  • 10,000 $0.7910
$0.7910 / $1.8900 Buy Now
DISTI # VFT3045CBP-M3/4W
TTI Schottky Diodes & Rectifiers 30A 45V DUAL TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube Americas - 0
  • 2,000 $0.8400
  • 3,000 $0.8200
  • 5,000 $0.8100
  • 10,000 $0.7900
$0.7900 / $0.8400 Buy Now

CAD Models for VFT3045CBP-M3/4W by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VFT3045CBP-M3/4W by Vishay Intertechnologies

VFT3045CBP-M3/4W
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.57 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
2000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. VFT3045CBP-M3/4W
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
    VS

Alternate Parts for VFT3045CBP-M3/4W

This table gives cross-reference parts and alternative options found for VFT3045CBP-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFT3045CBP-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBR3045CTFP-G Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Diodes Incorporated VFT3045CBP-M3/4W vs SBR3045CTFP-G
MBR3045FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Formosa Microsemi Co Ltd VFT3045CBP-M3/4W vs MBR3045FCT
TGBR30L45CG-TF3T-T Rectifier Diode, Unisonic Technologies Co Ltd VFT3045CBP-M3/4W vs TGBR30L45CG-TF3T-T
MBRF3045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Suzhou Good-Ark Electronics Co Ltd VFT3045CBP-M3/4W vs MBRF3045CT
MBRF3045CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor VFT3045CBP-M3/4W vs MBRF3045CTC0
MBRF3045CT-LJ Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Diodes Incorporated VFT3045CBP-M3/4W vs MBRF3045CT-LJ
MBRF3045CT-YC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor VFT3045CBP-M3/4W vs MBRF3045CT-YC0
SBR3045CTFP Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN Diodes Incorporated VFT3045CBP-M3/4W vs SBR3045CTFP
MGBR30U45CG-TF3-T Rectifier Diode, Unisonic Technologies Co Ltd VFT3045CBP-M3/4W vs MGBR30U45CG-TF3-T
MGBR30U45CL-TF3-T Rectifier Diode, Unisonic Technologies Co Ltd VFT3045CBP-M3/4W vs MGBR30U45CL-TF3-T

Related Parts for VFT3045CBP-M3/4W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFT3045CBP-M3/4W by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFT3045CBP-M3/4W by Vishay Intertechnologies

  • Please alert me when VFT3045CBP-M3/4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFT3045CBP-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFT3045CBP-M3/4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFT3045CBP-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFT3045CBP-M3/4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFT3045CBP-M3/4W by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: