Diodes
VFT2080C-M3/4W
Description: DIODE 10 A, 80 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode

Overview of VFT2080C-M3/4W by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VFT2080C-M3/4W by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # VFT2080C-M3/4W-ND
DigiKey DIODE ARR SCHOT 80V 10A ITO220AB Min Qty: 2000 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $0.5480
$0.5480 Buy Now

CAD Models for VFT2080C-M3/4W by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VFT2080C-M3/4W by Vishay Semiconductors

VFT2080C-M3/4W
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-220AB
Package Description
R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.7 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VFT2080C-M3/4W
    Vishay Semiconductors
    DIODE 10 A, 80 V, SILICON, RECTIFIER DIODE, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode
    VS

Alternate Parts for VFT2080C-M3/4W

This table gives cross-reference parts and alternative options found for VFT2080C-M3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFT2080C-M3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSF2080CC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor VFT2080C-M3/4W vs TSF2080CC0G
TSF2080CMC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor VFT2080C-M3/4W vs TSF2080CMC0G
VFT2080C-E3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Vishay Intertechnologies VFT2080C-M3/4W vs VFT2080C-E3/4W
TSF20U80CC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor VFT2080C-M3/4W vs TSF20U80CC0G
VFT2080C-E3/4W DIODE 10 A, 80 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, ITO-220AB, 3 PIN, Rectifier Diode Vishay Semiconductors VFT2080C-M3/4W vs VFT2080C-E3/4W
Part Number Description Manufacturer Compare
TSF20U80CC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor VFT2080C-M3/4W vs TSF20U80CC0G
TSF2080CMC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor VFT2080C-M3/4W vs TSF2080CMC0G
VFT2080C-E3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Vishay Intertechnologies VFT2080C-M3/4W vs VFT2080C-E3/4W
MGBR20L80CL-TF3-T Rectifier Diode, Unisonic Technologies Co Ltd VFT2080C-M3/4W vs MGBR20L80CL-TF3-T
VFT2080C-E3/4W DIODE 10 A, 80 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, ITO-220AB, 3 PIN, Rectifier Diode Vishay Semiconductors VFT2080C-M3/4W vs VFT2080C-E3/4W
TSF2080CC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor VFT2080C-M3/4W vs TSF2080CC0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFT2080C-M3/4W by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFT2080C-M3/4W by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of VFT2080C-M3/4W would you like to use for your alert(s)?
  • Please alert me when VFT2080C-M3/4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFT2080C-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFT2080C-M3/4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFT2080C-M3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFT2080C-M3/4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFT2080C-M3/4W by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: