Part Details for VFSD1-S24-S15-SIP-A by CUI Inc
Overview of VFSD1-S24-S15-SIP-A by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P7LP-507 | Coilcraft Inc | Low Pass Filter, 500MHz, SIP-9 | |
P7LP-155 | Coilcraft Inc | Low Pass Filter, 1.5MHz, SIP-9 | |
P3LP-304 | Coilcraft Inc | Low Pass Filter, 0.3MHz, SIP-3 |
Price & Stock for VFSD1-S24-S15-SIP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |