Part Details for VFSD1-S12-S12-SIP by CUI Inc
Overview of VFSD1-S12-S12-SIP by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VFSD1-S12-S12-SIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 79 |
|
RFQ |
Part Details for VFSD1-S12-S12-SIP
VFSD1-S12-S12-SIP CAD Models
VFSD1-S12-S12-SIP Part Data Attributes:
|
VFSD1-S12-S12-SIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VFSD1-S12-S12-SIP
CUI Inc
1W, 12V, 83mA, single unregulated output, high isolation DC-DC converter; Power (W): 1.00000; Input Voltage Range (Vdc): 10.80000, 13.20000; Output Voltage (Vdc): 12.00000; Output Current (A): 0.08000; Number of Outputs: 1; Safety Approvals: UL; Nominal Input Voltage (Vdc): 12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-7/4 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-P4 | |
Length | 19.5 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |