Part Details for VFS6VD81E221T51B by Murata Manufacturing Co Ltd
Overview of VFS6VD81E221T51B by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFS6VD81E221T51B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX5172
|
Newark | Emi Power Line Filter, Voltage Rating:25V, Current Rating:6A, Product Range:Vfs6V Series, Capacitance:220Pf, Capacitance, Cd:220Pf, External Depth:2.54Mm, External Width:8Mm, Filter Terminals:Radial Leaded, Filter Type:Emi, Rfi Rohs Compliant: Yes |Murata VFS6VD81E221T51B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VFS6VD81E221T51B
|
Avnet Abacus | EMI Filter 6A 25VDC RDL Thru-Hole Bulk (Alt: VFS6VD81E221T51B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 132 |
|
Buy Now |
Part Details for VFS6VD81E221T51B
VFS6VD81E221T51B CAD Models
VFS6VD81E221T51B Part Data Attributes
|
VFS6VD81E221T51B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VFS6VD81E221T51B
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 6A,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | INCRIMP LEAD TYPE | |
Capacitance | 220 µF | |
Filter Type | DATA LINE FILTER | |
Height | 10.5 mm | |
Insulation Resistance-Min | 0.5 MΩ | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 25 V | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Width | 2.54 mm |
Alternate Parts for VFS6VD81E221T51B
This table gives cross-reference parts and alternative options found for VFS6VD81E221T51B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFS6VD81E221T51B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VFS6VD81E221U31A | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 1 Function(s), 25V, 6A, | VFS6VD81E221T51B vs VFS6VD81E221U31A |
DSS706-351D221M25-50 | Murata Manufacturing Co Ltd | Check for Price | Data Line Filter, 1 Function(s), 25V, 6A | VFS6VD81E221T51B vs DSS706-351D221M25-50 |