VFS5045VA031
TDK Corporation
Description: Data Line Filter,

Overview of VFS5045VA031 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for VFS5045VA031 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 31AJ0124
Newark Noise Suppression Filter, 61 Ohm, 5.1A Rohs Compliant: Yes |Tdk VFS5045VA031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 478
  • 1 $0.3230
  • 10 $0.2510
  • 25 $0.2290
  • 50 $0.2070
  • 100 $0.1850
$0.1850 / $0.3230 Buy Now
DISTI # 95AC2387
Newark -/Tape And Reel Rohs Compliant: Yes |Tdk VFS5045VA031 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-181416-1-ND
DigiKey FERRITE BEAD 61 OHM 2020 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4494
In Stock
  • 1 $0.3800
  • 10 $0.3240
  • 25 $0.2976
  • 50 $0.2704
  • 100 $0.2406
  • 250 $0.2271
  • 500 $0.1947
  • 1,500 $0.1730
  • 3,000 $0.1676
  • 7,500 $0.1622
  • 10,500 $0.1568
  • 37,500 $0.1514
$0.1514 / $0.3800 Buy Now
DISTI # VFS5045VA031
Avnet Americas Choke, Common Mode, 61 Ohm, 5.1 A, 5mm x 5mm x 4.5mm - Tape and Reel (Alt: VFS5045VA031) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.1281
$0.1281 Buy Now
DISTI # 810-VFS5045VA031
Mouser Electronics Common Mode Chokes / Filters 15mOhms 5.1A 5x5x4.5mm RoHS: Compliant 3841
  • 1 $0.3200
  • 10 $0.2320
  • 100 $0.1680
  • 1,000 $0.1510
  • 1,500 $0.1360
  • 24,000 $0.1340
$0.1340 / $0.3200 Buy Now
DISTI # VFS5045VA031
Avnet Abacus Choke, Common Mode, 61 Ohm, 5.1 A, 5mm x 5mm x 4.5mm (Alt: VFS5045VA031) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741001359587
Chip1Stop ノイズサプレッションフィルタ(伝導ノイズ対策) RoHS: Compliant 4240
  • 25 $0.0835
  • 100 $0.0646
  • 500 $0.0571
$0.0571 / $0.0835 Buy Now

CAD Models for VFS5045VA031 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VFS5045VA031 by TDK Corporation

VFS5045VA031
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
DC Resistance-Max
0.0195 Ω
Filter Type
DATA LINE FILTER
Height
4.5 mm
Length
5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Impedance
30 OHM Ω
Packing Method
TR, 13 INCH
Rated Current
5.1 A
Width
5 mm
Want to compare parts?
  1. VFS5045VA031
    TDK Corporation
    Data Line Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFS5045VA031 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFS5045VA031 by TDK Corporation

Select Manufacturer
Which Manufacturer of VFS5045VA031 would you like to use for your alert(s)?
  • Please alert me when VFS5045VA031 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFS5045VA031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFS5045VA031 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFS5045VA031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFS5045VA031.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFS5045VA031 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: