There are no models available for this part yet.
Overview of VFRPG-ACT-10 by Engineered Components Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
CAD Models for VFRPG-ACT-10 by Engineered Components Co
Part Data Attributes for VFRPG-ACT-10 by Engineered Components Co
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ENGINEERED COMPONENTS CO
|
Part Package Code
|
DIP
|
Package Description
|
QIP,
|
Pin Count
|
14/6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
FAST RECOVERY PULSE GENERATOR; MAX FAN OUT OF 10 STTL LOAD PER OUTPUT; MAX RISE TIME CAPTURED
|
Family
|
ACT
|
JESD-30 Code
|
R-XDIP-P6
|
Length
|
20.32 mm
|
Logic IC Type
|
PULSE GENERATOR DELAY LINE
|
Number of Functions
|
1
|
Number of Taps/Steps
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Delay Line
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
6.096 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|