Part Details for VFR3VD31E131 by Murata Manufacturing Co Ltd
Overview of VFR3VD31E131 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for VFR3VD31E131
VFR3VD31E131 CAD Models
VFR3VD31E131 Part Data Attributes:
|
VFR3VD31E131
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
VFR3VD31E131
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 25V, 0.02A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 130 µF | |
Filter Type | DATA LINE FILTER | |
Height | 5 mm | |
Insulation Resistance-Min | 0.5 MΩ | |
JESD-609 Code | e2 | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.02 A | |
Rated Voltage | 25 V | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 2.3 mm |