Part Details for VFR1104B by Stanley Electric Co
Overview of VFR1104B by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFR1104B
VFR1104B CAD Models
VFR1104B Part Data Attributes
|
VFR1104B
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
VFR1104B
Stanley Electric Co
Single Color LED, Red, Water Clear, 2.2mm, 3.50 X 2.80 X 1.90 MM, ROHS COMPLIANT, PLASTIC, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 3.50 X 2.80 X 1.90 MM, ROHS COMPLIANT, PLASTIC, LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 215.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VFR1104B
This table gives cross-reference parts and alternative options found for VFR1104B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFR1104B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFJR1104LS | Single Color LED, Red, Water Clear, 2.4mm, LCC-2 | Stanley Electric Co | VFR1104B vs VFJR1104LS |