There are no models available for this part yet.
Overview of VFR05US090-JA by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VFR05US090-JA by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11AM9270
|
Newark | Adaptor, Ac-Dc, Fixed, 9V, 0.55A, 5W, Power Supply Applications:Ite, Industrial & Household, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:9V, Output Current - Output 1:550Ma, Output Voltage - Output 2:- |Xp Power VFR05US090-JA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$7.9800 / $9.5000 | Buy Now | |
DISTI #
1470-VFR05US090-JA-ND
|
DigiKey | 5W AC-DC WALL ADAPTERS WITH US, Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$7.7953 / $12.5600 | Buy Now | |
DISTI #
209-VFR05US090-JA
|
Mouser Electronics | Wall Mount AC Adapters 5W AC-DC wall adapters with US, UK, EU & AU plugs included, output 5.5 x 2.1 jack 9V 0.55A | 360 |
|
$7.9800 / $9.5000 | Buy Now | |
DISTI #
75343474
|
RS | Power Supply, AC-DC, Wall Mount, 5W, US+UK+EU+AU Plugs, 5.5x2.1 Out, VFR05 Serie | XP Power VFR05US090-JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9800 / $9.5000 | RFQ |