Part Details for VFOV404-VGDDH-10.000MHZ by CTS Corporation
Overview of VFOV404-VGDDH-10.000MHZ by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VFOV404-VGDDH-10.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VFOV404-VGDDH-10.0
|
Avnet Americas | Oven Controlled Crystal Oscillator 10MHz 5V 4-Pin Through Hole - Tape and Reel (Alt: VFOV404-VGDDH-10.0) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
RFQ |
Part Details for VFOV404-VGDDH-10.000MHZ
VFOV404-VGDDH-10.000MHZ CAD Models
VFOV404-VGDDH-10.000MHZ Part Data Attributes
|
VFOV404-VGDDH-10.000MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFOV404-VGDDH-10.000MHZ
CTS Corporation
HCMOS Output Clock Oscillator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 0.05 PPM/YEAR | |
Control Voltage-Max | 4.2 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.002 ppm | |
Input Power | 0.22 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 10 KOHM, 15 pF | |
Oven Supply Voltage | 5 V | |
Physical Dimension | 20.5mm x 15.1mm x 10.5mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 1.2 W | |
Warm-up Time-Max | 1.5 Minute |