Part Details for VFOV302-ZFDVDS-10MHZ by CTS Corporation
Overview of VFOV302-ZFDVDS-10MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IN80C186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 10MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
D8288 | Rochester Electronics LLC | Control/Command Signal Generator, 10MHz, Bipolar, CDIP20, CERAMIC, DIP-20 | |
AD8275ARMZ | Analog Devices | 10MHz LowDistortion G=0.2 Diff |
Part Details for VFOV302-ZFDVDS-10MHZ
VFOV302-ZFDVDS-10MHZ CAD Models
VFOV302-ZFDVDS-10MHZ Part Data Attributes
|
VFOV302-ZFDVDS-10MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFOV302-ZFDVDS-10MHZ
CTS Corporation
Sine Output Oscillator, 10MHz Nom, ROHS COMPLIANT, MINIATURE PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 0.05 PPM/YEAR | |
Control Voltage-Max | 4 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.0002 ppm | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.262 V | |
Oven Supply Voltage | 5V | |
Phase Noise | -155 dBc/Hz | |
Physical Dimension | 35.4mm x 26.7mm x 16.25mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Warm-up Power | 4 W | |
Warm-up Time-Max | 5 Minute |