Part Details for VFN23203-1-23 by Honeywell Sensing and Control
Overview of VFN23203-1-23 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFN23203-1-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9282
|
Newark | Sealed Oi Switch/Honeywell |Honeywell VFN23203-1-23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$762.3400 | Buy Now |
DISTI #
2266-VFN23203-1-23-ND
|
DigiKey | SWITCH TOGGLE Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$653.5700 / $679.2000 | Buy Now |
DISTI #
480-VFN23203-1-23-ND
|
DigiKey | SWITCH TOGGLE Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$544.1640 | Buy Now |
DISTI #
785-VFN23203-1-23
|
Mouser Electronics | Toggle Switches Sealed OI RoHS: Compliant | 0 |
|
$572.5000 | Order Now |
DISTI #
71324155
|
RS | Toggles & Rockers | Honeywell VFN23203-1-23 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$593.0000 | RFQ |
|
Onlinecomponents.com | Toggle Switches: Special TL-Type, Single Pole Double Throw (SPDT) 2 Position (On - On), Special Enclosed And Potted Housing, Integrated Wire Termination (IWTS) (22 Gage), Standard Lever RoHS: Compliant |
40 Partner Stock |
|
$578.5400 / $1,731.2100 | Buy Now |
DISTI #
30885643
|
Verical | Industrial Pressure Sensor 10inH2O to 15psi Vacuum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$612.8700 / $636.9000 | Buy Now |
DISTI #
VFN23203123-HON
|
TME | VFN23203-1-23 | 40 |
|
Buy Now | |
|
Master Electronics | Toggle Switches: Special TL-Type, Single Pole Double Throw (SPDT) 2 Position (On - On), Special Enclosed And Potted Housing, Integrated Wire Termination (IWTS) (22 Gage), Standard Lever RoHS: Compliant |
40 Partner Stock |
|
$578.5400 / $1,731.2100 | Buy Now |