Part Details for VFN-029-3401 by Mencom Corporation
Overview of VFN-029-3401 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3401ARWZ | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM3401ARWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM3401WARWZ | Analog Devices | 3-5.5V DC 10Mbit/s 4Chnl Dgtl |
Price & Stock for VFN-029-3401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74202397
|
RS | Solenoid Valve connector, 3 Pole, 4 Pole M12 Male, 250V, 4A, gray housing | Mencom VFN-029-3401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$26.4500 / $29.3900 | Buy Now |
|
Onlinecomponents.com | Solenoid Valve Connectors - Receptacle - 3 Pole - Form A 18mm - with 4 Pole M12 Male Straight - 250V - 4A - gray housing RoHS: Compliant | 7 Factory Stock |
|
$19.6700 / $25.8300 | Buy Now |
|
Master Electronics | Solenoid Valve Connectors - Receptacle - 3 Pole - Form A 18mm - with 4 Pole M12 Male Straight - 250V - 4A - gray housing RoHS: Compliant | 7 Factory Stock |
|
$19.6700 / $25.8300 | Buy Now |