Part Details for VFMA-11F41 by TE Connectivity
Overview of VFMA-11F41 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFMA-11F41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8423
|
Newark | Vfma-11F41=Vfma |Potter&brumfield Te Connectivity VFMA-11F41 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $8.5700 | Buy Now |
DISTI #
9-1393292-8
|
Avnet Americas | Electromechanical Relay SPST-NO - Bulk (Alt: 9-1393292-8) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Relay SPST-NO RoHS: Compliant |
561 Partner Stock |
|
$4.3500 / $11.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 257 |
|
$1.0125 / $2.7000 | Buy Now |
|
Bristol Electronics | 3269 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.151A (COIL), 12VDC (COIL), 1810mW (COIL), 12A (CONTACT), PANEL MOUNT | 523 |
|
$3.6548 / $9.9675 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.151A (COIL), 12VDC (COIL), 1810mW (COIL), 12A (CONTACT), PANEL MOUNT | 205 |
|
$1.2600 / $3.6000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.151A (COIL), 12VDC (COIL), 1810mW (COIL), 12A (CONTACT), PANEL MOUNT | 205 |
|
$1.2600 / $3.6000 | Buy Now |
DISTI #
TE Connectivity VFMA-11F41
|
PEI Genesis | VFMA-11F41 | 561 |
|
Buy Now | |
DISTI #
000000000002456525
|
Sager | Automotive Relays 1FORM A SPST-NO 1 N/O | 0 |
|
Buy Now |
Part Details for VFMA-11F41
VFMA-11F41 CAD Models
VFMA-11F41 Part Data Attributes:
|
VFMA-11F41
TE Connectivity
Buy Now
|
Compare Parts:
VFMA-11F41
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |