Part Details for VFL2G222YC109 by AIC Tech Inc
Overview of VFL2G222YC109 by AIC Tech Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFL2G222YC109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4193-VFL2G222YC109-ND
|
DigiKey | CAP ALUM 2200UF 20% 400V SCREW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27 In Stock |
|
$23.7643 / $32.7200 | Buy Now |