Part Details for VFL05US050-EU-BB by XP Power
Overview of VFL05US050-EU-BB by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFL05US050-EU-BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM9788
|
Newark | Ac-Dc Power Supply, 5V, 1A Rohs Compliant: Yes |Xp Power VFL05US050-EU-BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 | Buy Now |
DISTI #
1470-VFL05US050-EU-BB-ND
|
DigiKey | 5W AC-DC WALL ADAPTERS WITH FIXE Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$4.7979 / $7.7300 | Buy Now |
DISTI #
209-VFL05US050-EU-BB
|
Mouser Electronics | Wall Mount AC Adapters 5W AC-DC wall adapters with fixed EU plug, output USB A 5V 1A | 85 |
|
$4.7500 / $5.6600 | Buy Now |
DISTI #
75412226
|
RS | Power Supply, AC-DC, Wall Mount, 5W, EU Plug, 5.0Vout, USB-A Out, VFL05 Series | XP Power VFL05US050-EU-BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $5.6600 | RFQ |
DISTI #
VFL05US050-EU-BB
|
Avnet Abacus | AC-DC wall-mount adaptors, 5.0V, 1000mA, 5%, USB A in case (Alt: VFL05US050-EU-BB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |