Part Details for VFK400W-Q48-S12-DIN by CUI Inc
Overview of VFK400W-Q48-S12-DIN by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover |
Price & Stock for VFK400W-Q48-S12-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VFK400W-Q48-S12-DIN-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 400W Min Qty: 12 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$612.2300 | Buy Now |
DISTI #
490-VFK400WQ48S12DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount 12 Vdc, 33.3 A, 400 W DIN, 20~75 Vdc Input Range | 0 |
|
$611.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks Container: Box | 0Box |
|
$568.7300 | Buy Now |
|
Onlinecomponents.com | 400 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 33.33 A, 400 W DIN, 20~75 Vdc Input Range RoHS: Compliant | 0 |
|
$560.7700 / $1,576.5100 | Buy Now |
DISTI #
000000000006366754
|
Sager | Isolated DC/DC Converters - DIN Rail Mount dc-dc isolated, 400 W, 18~75 Vdc input, 12 Vdc, 33.33 A, single regulated output, DIN-RAIL Min Qty: 1 | 0 |
|
$625.6000 / $729.8700 | Buy Now |
Part Details for VFK400W-Q48-S12-DIN
VFK400W-Q48-S12-DIN CAD Models
VFK400W-Q48-S12-DIN Part Data Attributes
|
VFK400W-Q48-S12-DIN
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VFK400W-Q48-S12-DIN
CUI Inc
12 Vdc, 33.3 A, 400 W DIN, 20~75 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 20 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X13 | |
Length | 199 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 34 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 400 W | |
Trim/Adjustable Output | YES | |
Width | 127 mm |
Alternate Parts for VFK400W-Q48-S12-DIN
This table gives cross-reference parts and alternative options found for VFK400W-Q48-S12-DIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFK400W-Q48-S12-DIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VFK400W-Q48-S12 | CUI Inc | Check for Price | 12 Vdc, 33.3 A, 400 W, 20~75 Vdc Input Range | VFK400W-Q48-S12-DIN vs VFK400W-Q48-S12 |
Q48SQ12033PNH | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, QUARTER BRICK PACKAGE-8 | VFK400W-Q48-S12-DIN vs Q48SQ12033PNH |