Part Details for VFHS85SHL-1.000MHZ by CTS Valpey Corporation
Overview of VFHS85SHL-1.000MHZ by CTS Valpey Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFHS85SHL-1.000MHZ
VFHS85SHL-1.000MHZ CAD Models
VFHS85SHL-1.000MHZ Part Data Attributes
|
VFHS85SHL-1.000MHZ
CTS Valpey Corporation
Buy Now
Datasheet
|
Compare Parts:
VFHS85SHL-1.000MHZ
CTS Valpey Corporation
Oscillator, 1MHz Min, 70MHz Max, 1MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VALPEY-FISHER CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 70 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | DIP4/8,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |