-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-1215-1-ND
|
DigiKey | LED RED CLEAR 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12772 In Stock |
|
$0.0596 / $0.3700 | Buy Now |
DISTI #
327-VFHR1104P4C42ATR
|
Mouser Electronics | Standard LEDs - SMD Surface Mount LED RoHS: Compliant | 7627 |
|
$0.0590 / $0.3700 | Buy Now |
|
Future Electronics | LED Uni-Color Red 635nm Automotive 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0706 / $0.0773 | Buy Now |
DISTI #
77380204
|
Verical | LED Low-Power Uni-Color Red 635nm 0.44lm 1.9V 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 428 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.1660 / $0.1834 | Buy Now |
DISTI #
58344748
|
Verical | LED Low-Power Uni-Color Red 635nm 0.44lm 1.9V 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 428 Package Multiple: 1 Date Code: 2101 | Americas - 703 |
|
$0.1768 / $0.1834 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 2962 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 2400 |
|
$0.4200 / $1.2000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 3000 |
|
$0.0800 / $0.2370 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2021 Date Code: 2021 | 703 |
|
$0.0800 / $0.2370 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 33000 |
|
$0.0977 / $0.1047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VFHR1104P-4C42A-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
VFHR1104P-4C42A-TR
Stanley Electric Co
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Optoelectronic Device Type | SINGLE COLOR LED |