Part Details for VFD4A8MS21MNSAA by Delta Electronics Inc
Results Overview of VFD4A8MS21MNSAA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VFD4A8MS21MNSAA Information
VFD4A8MS21MNSAA by Delta Electronics Inc is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for VFD4A8MS21MNSAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-VFD4A8MS21MNSAA-ND
|
DigiKey | VFD-MS300, 1HP 0.75KW 230V 4.8A Min Qty: 8 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$339.7500 | Buy Now |
DISTI #
108-VFD4A8MS21MNSAA
|
Mouser Electronics | Motor Drives 1HP 0.75kW 230V 4.8A HD 5.0A ND 1ph NEMA4X 599Hz RoHS: Compliant | 0 |
|
$350.0100 / $363.9500 | Order Now |
DISTI #
72653469
|
RS | VFD-MS300, 1HP 0.75kW 230V 4.8A HD 5.0A ND 1ph NEMA4X 599Hz | Delta Electronics VFD4A8MS21MNSAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 1 |
|
$369.6500 | Buy Now |
|
Neutron USA | VFD-MS300, 1HP 0.75kW 230V 4.8A HD 5.0A ND 1ph NEMA4X 599Hz | 1 |
|
$1,011.3400 | Buy Now |