Part Details for VFD1100C63B-00 by Delta Electronics Inc
Overview of VFD1100C63B-00 by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD1100C63B-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VFD1100C63B-00-ND
|
DigiKey | VFD-C2000, 75HP 600V, FOC & TRQ Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$4,422.5100 | Buy Now |
DISTI #
108-VFD1100C63B-00
|
Mouser Electronics | Motor Drives 75HP 600V, FOC & TRQ Drive w/o conduit (Constant Torque 86A with 150% OL) RoHS: Compliant | 0 |
|
$4,422.5100 | Order Now |