Part Details for VFD075CP23A-21 by Delta Electronics Inc
Overview of VFD075CP23A-21 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD075CP23A-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-VFD075CP23A-21-ND
|
DigiKey | VFD-CP2000, 10HP 230V, 3PHASE IN Min Qty: 1 Lead time: 32 Weeks Container: Box |
3 In Stock |
|
$660.1610 / $686.5700 | Buy Now |
DISTI #
108-VFD075CP23A-21
|
Mouser Electronics | Motor Drives 10HP 230V, 3phase input, Variable Torque Drive RoHS: Compliant | 0 |
|
$660.1600 / $686.2700 | Order Now |
DISTI #
72653378
|
RS | VFD-CP2000, 10HP 230V, 3phase input, Variable Torque Drive | Delta Electronics VFD075CP23A-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$711.1400 | RFQ |