Part Details for VFD055CP4EB-21 by Delta Electronics Inc
Overview of VFD055CP4EB-21 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD055CP4EB-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-VFD055CP4EB-21-ND
|
DigiKey | VFD-CP2000, 7.5HP 460V, 3PHASE I Min Qty: 1 Lead time: 32 Weeks Container: Box |
2 In Stock |
|
$634.5960 / $659.9800 | Buy Now |
DISTI #
108-VFD055CP4EB-21
|
Mouser Electronics | Motor Drives 7.5HP 460V, 3phase input, Internal EMI Filter, Variable Torque Drive RoHS: Compliant | 0 |
|
$659.9800 | Order Now |
DISTI #
72653376
|
RS | VFD-CP2000, 7.5HP 460V, 3phase input, Internal EMI Filter, Variable Torque Driv | Delta Electronics VFD055CP4EB-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$683.6000 | RFQ |