Part Details for VFD007C23A-21 by Delta Electronics Inc
Overview of VFD007C23A-21 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFD007C23A-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-VFD007C23A-21-ND
|
DigiKey | VFD-C2000, 1HP 230V, FOC & TRQ D Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
108-VFD007C23A-21
|
Mouser Electronics | Motor Drives 1HP 230V, FOC & TRQ Drive RoHS: Compliant | 0 |
|
$515.1700 / $582.6500 | Order Now |
DISTI #
72653295
|
RS | VFD-C2000, 40HP 230V, FOC & TRQ Drive | Delta Electronics VFD007C23A-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 2 |
|
$530.9000 / $589.8900 | Buy Now |
|
Neutron USA | AC Drive, VFD-C2000, 1HP, 0.75kW, 5A, 230V, FOC & TRQ Drive | 0 |
|
$1,301.0200 | Buy Now |