Part Details for VFD-250P-48 by Mean Well
Overview of VFD-250P-48 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VFD-250P-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-VFD-250P-48-ND
|
DigiKey | 48VDC INPUT / OUTPUT UVW 0~34V Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$22.3010 / $23.6900 | Buy Now |
DISTI #
VFD-250P-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: VFD-250P-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$26.7200 | Buy Now |
DISTI #
709-VFD-250P-48
|
Mouser Electronics | Modular Power Supplies 250W 20-55Vdc In 48Vdc Out 7.2A 2x4 PCB Variable Frequency Drive RoHS: Compliant | 48 |
|
$22.0800 / $28.1700 | Buy Now |
DISTI #
V99:2348_28470528
|
Arrow Electronics | Variable Frequency Drive Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2340 | Americas - 1 |
|
$21.2000 / $22.7300 | Buy Now |
DISTI #
74840578
|
RS | Variable Frequency Drive, DC, 250W, 20-55Vin, 0-34Vout, PCB | MEAN WELL VFD-250P-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$19.3300 / $24.1600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$22.2700 | Buy Now |
|
Onlinecomponents.com | Variable Frequency Drive - 250W - 48VDC Output - 20 to 55VDC Input - 4"x2" PCB RoHS: Compliant |
10 In Stock |
|
$17.9200 / $21.1300 | Buy Now |
DISTI #
76476890
|
Verical | Variable Frequency Drive Carton RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2340 | Americas - 9 |
|
$27.2294 | Buy Now |
DISTI #
73514121
|
Verical | Variable Frequency Drive Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 1 |
|
$21.2000 / $22.7300 | Buy Now |
DISTI #
VFD-250P-48
|
TME | 250W, 20÷55VDC, OUT: 1, 7.2A, -30÷70°C, 93%, 101.6x50.8x28.6mm, VFD Min Qty: 1 | 20 |
|
$18.9000 / $21.0000 | Buy Now |
Part Details for VFD-250P-48
VFD-250P-48 CAD Models
VFD-250P-48 Part Data Attributes
|
VFD-250P-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
VFD-250P-48
Mean Well
3-PHASE BRUSHLESS DC MOTOR CONTROLLER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | 3-PHASE BRUSHLESS DC MOTOR CONTROLLER |